Chip Quik Electrostatic Discharge (ESD) Silicone Mats

Chip Quik Electrostatic Discharge (ESD) Silicone Mats are constructed with a black center pad that is ESD safe and heat resistant up to +500°C. The black ESD silicone rubber mat comes with two grounding buttons installed and a colored PVC rubber base in a choice of eight color options: gray, blue, green, orange, pink, purple, red, or yellow. The mats feature overall dimensions of 17 11/16" x 11 13/16" (45cm x 30cm) with a thickness of 5/16" (8mm) ±5%, as well as RoHS 3 and REACH compliance. Chip Quik ESD Silicone Mats provide resistance of 1x106Ω to 1x109Ω for both surface to ground and surface to surface.

Features

  • ESD silicone rubber mat with 2 grounding buttons installed and colored PVC rubber base
  • Black center pad is ESD safe and heat resistant up to +500°C
  • ESD silicone rubber mat material
  • PVC rubber base mat material
  • Base available in gray, blue, green, orange, pink, purple, red, yellow, and more
  • RoHS 3 and REACH compliant

Specifications

  • 17 11/16" x 11 13/16" (45cm x 30cm) dimensions
  • 5/16" (8mm) ±5% thickness
  • 1x106Ω to 1x109Ω resistance (surface to ground and surface to surface)
Yayınlandı: 2025-01-03 | Güncellenmiş: 2026-01-22