Chip Quik NANOCOMP Polymer Nanocomposite Material

Chip Quik NANOCOMP Polymer Nanocomposite Force Sensing Material is homogeneously electrically conductive and is available in square and round shapes. When compressed, this material's electrical conductivity alters. NANOCOMP polymer material can be combined with one of the SEN0001 to SEN0030 contact electrode boards, and the resistance of the material decreases as it compresses. Various circuits, such as voltage dividers, buffered voltage dividers, or current-to-voltage converters, can measure resistance. Chip Quik NANOCOMP Polymer Nanocomposite Force Sensing Material has an operating temperature range of -40°C to +200°C and is available in three sizes: 10mm x 10mm, 15mm x 15mm, and 20mm x 20mm.

Features

  • Square and round shapes
  • 0.4mm thickness
  • Up to 10kN/cm^2 maximum force capacity
  • Chemically stable
  • >500,000 loading cycles
  • -40°C to +200°C operating temperature range
  • Can be cut using plotters, scissors, knives, or cutting dies
  • Sizes
    • 10mm x 10mm
    • 15mm x 15mm
    • 20mm x 20mm

Example Circuit

Infographic - Chip Quik NANOCOMP Polymer Nanocomposite Material
Yayınlandı: 2024-12-19 | Güncellenmiş: 2025-01-08