Chip Quik Sn42/Bi57/Ag1 0.015" Solid Core Solder Wire

Chip Quik Sn42 / Bi57 / Ag1 0.015" Solid Core Solder Wire is a low-temperature, lead-free tin / bismuth / silver solder wire available in 1oz or 2oz spools. The SMDSWLT.015 series provides a +138°C melting point and 0.015" (0.381mm) wire diameter. While this solid core wire forms strong joints and is more ductile due to the added 1% silver, it needs to be handled gently when unspooling. The wire has a shelf life of over 60 months. Chip Quik Sn42 / Bi57 / Ag1 0.015" Solid Core Solder Wire is RoHS 3 and REACH compliant.

Features

  • Low temperature
  • Solid core wire
  • Forms strong joints and more ductile due to added 1% silver, handle gently when unspooling
  • Available in 1oz or 2oz spools
  • Lead free
  • RoHS 3 and REACH compliant

Specifications

  • +138°C melting point
  • Sn42 / Bi57 / Ag1 alloy
  • 0.015” (0.381mm) wire diameter
  • >60-month shelf life
Yayınlandı: 2025-07-28 | Güncellenmiş: 2025-08-06