Chip Quik Stainless Steel Solder Paste Squeegee Pen Kit

Chip Quik Stainless Steel Solder Paste Squeegee Pen Kit is used to spread paste using Chip Quik's line of stainless steel stencils onto SMT footprint pads. This kit includes four blade widths: 10mm, 20mm, 30mm, and 40mm. The stainless steel construction ensures the blades are dependable and can handle demanding environments. The 0.2 stainless steel bends slightly to help apply even pressure to the stencil.

Features

  • Included widths
    • 10mm
    • 20mm
    • 30mm
    • 40mm
  • Reusable
  • 0.2mm thickness
  • Stainless steel blade construction

How to Install/Remove Blades

Infographic - Chip Quik Stainless Steel Solder Paste Squeegee Pen Kit
Yayınlandı: 2024-08-28 | Güncellenmiş: 2024-09-09