Cinch Dura-Con™ Micro-D Connectors
Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.Features
- Microminiature rectangular D-shaped connectors
- Dura-Con twist-pin contacts
- Aluminum-zinc (AI) coating in either nickel or cadmium
- Solder, solder cup, wire lead, and PCB pin lead options
- Contact alignment and dielectric insulation
- Epoxy encapsulation
Applications
- Military ammunition
- Avionics
- Test equipment
- Downhole equipment
- Medical devices
- Data processing
Exploded View
Additional Resources
Accessories
Yayınlandı: 2019-01-03
| Güncellenmiş: 2025-09-05