Johnson / Cinch Connectivity Solutions SMA Hand-Formable Cable Assembly

Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.

Features

  • 100% shielded cable coverage
  • Off-the-Shelf availability 
  • Low-cost alternative to custom-made cables
  • Excellent VSWR to 18GHz for microwave application
View Results ( 223 ) Page
Parça Numarası Açıklama Kablo Tipi
415-0036-018 RF Kablo Tertibatları SMA RA PLG TO PLG RG-316DS 18 RG-316 DS
415-0031-MM750 RF Kablo Tertibatları Straight SMA BH Jack to Straight SMA Plu RG-316
415-0035-006 RF Kablo Tertibatları PLG/BHD JCK 316DS 6 RG-316 DS
415-0038-024 RF Kablo Tertibatları STRT PLUGS 58 24" RG-58
415-0030-006 RF Kablo Tertibatları PLG/R/A 316 6" RG-316
415-0032-MM250 RF Kablo Tertibatları R Ang SMA Plug to R Ang SMA Plug RG-316
415-0043-060 RF Kablo Tertibatları STRT PLUGS 142 60" RG-142
415-0035-018 RF Kablo Tertibatları PLG/BHD JCK 316DS 18 RG-316 DS
415-0043-036 RF Kablo Tertibatları STRT PLUGS 142 36" RG-142
415-0038-M1.0 RF Kablo Tertibatları Straight SMA Plug to Straight SMA Plug RG-58
Yayınlandı: 2008-02-21 | Güncellenmiş: 2022-03-11