Cincon CFB600-300S 600W 2:1 Input DC-DC Converters

Cincon CFB600-300S 600W 2:1 Input DC-DC Converters provide a 600W isolated output, efficiency up to 91%, and a fixed switching frequency. The series offers protection from input undervoltage, overtemperature, overvoltage, and overcurrent. These industry-standard half-brick modules deliver up to 600W of output power at single output voltages of 12VDC, 24VDC, and 48VDC. They feature a high input voltage range of 180VDC to 425VDC (300VDC nominal) and are reinforced with a 3000VAC isolation. Cincon CFB600-300S 600W 2:1 Input DC-DC Converters are ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Features

  • 600W isolated output
  • Efficiency to 91%
  • Fixed switching frequency
  • Overtemperature, overvoltage, overcurrent, and input undervoltage protection
  • Remote On/Off
  • Industry full-brick package
  • Safety meets UL 60950-1
  • Fully isolated 3000VAC
  • Offline systems using PFC front-ends

Applications

  • Power architectures
  • Telecommunications
  • Servers
  • Base stations
  • Battery-operated equipment
  • Industrial

Schematic

Cincon CFB600-300S 600W 2:1 Input DC-DC Converters
Yayınlandı: 2015-08-31 | Güncellenmiş: 2022-03-11