Cincon CFB600W-110S DC-DC Converters

Cincon CFB600W-110S DC-DC Converters feature a 4:1 input range and 600W isolated output with up to 88% efficiency. These full-brick converters offer regulated outputs and isolated remote on/off. Cincon CFB600W-110S DC-DC Converters provide protection functions for overtemperature, overvoltage / overcurrent, and continuous short circuit. The full-brick size meets industry standards, and the modules offer a variety of safety approvals.

Features

  • 600W isolated output
  • Efficiency to 88%
  • 4:1 input range
  • Regulated outputs
  • Isolated remote on/off
  • Full-brick size meets industry standards

Safety

  • Overtemperature, overvoltage / overcurrent, and continuous short-circuit protection
  • Meets EN 50155 with external circuits
  • Shock and vibration meet EN 50155 (EN 61373)
  • Meets UL 60950-1 2nd (basic insulation)
  • Fire and smoke meet EN 45545-2
Yayınlandı: 2018-08-06 | Güncellenmiş: 2022-12-09