Cincon CFM130S 130W Open-Frame AC-DC Power Modules
Cincon CFM130S 130W Open-Frame AC-DC Power Modules are open-frame AC-DC modules with an active power factor correction (PFC) function. Cincon CFM130S offers an 80VAC to 264VAC universal input range and a high 94% efficiency. The modules offer 100W power with natural convection and 130W when fan-cooled.
Features
- 80VAC to 264VAC universal input range
- High 94% efficiency
- 50.8mm x 76.2mm (2" x 3") open-frame compact size
- 100W with natural convection, 130W fan-cooled
- Active PFC function
- Continuous short-circuit protection
- <150mW no-load input power consumption
- 5000m operating altitude
- Meets IEC/EN/UL 60601-1 2 MOPP, IEC/EN60335-1
- Approved safety IEC/EN/UL 62368-1
- EMI safety meets Class I and Class II
Specifications
- Output current
- 2.A to 8.34A (natural convection)
- 2.7A to 10.8A (fan-cooled)
- 12V, 24V, 36V, or 48V output voltages
- 1% ripple and noise
- ±2% voltage accuracy
Additional Resources
Block Diagram
Yayınlandı: 2020-07-21
| Güncellenmiş: 2025-12-12