Cincon CFM400S 400W AC-DC Power Supplies
Cincon CFM400S 400W AC-DC Power Supplies are compact 400W power supplies with a universal input range and up to 94% efficiency. These power supplies feature a 3" x 5" compact form factor, with a power density up to 17.3W/Inch3. Output voltages range from 12V to 54V, with currents rating from 7.4A to 33.33A when actively cooled by a fan. Cincon CFM400S 400W AC-DC Power Supplies have a 5V standby rail, as well as a 12V fan output for active cooling.
Features
- 80VAC to 264VAC universal input range
- Up to 94% efficiency
- 3"x5" compact size
- Under .5w no-load power consumption
- Up to 17.3 W/Inch3 power density
- 370W natural, 400W conduction convection
- Over temperature protection
- PS on/off remote control
- Power good and power fail signal
- +5v standby, 12V fan output
- Low inrush current
- Certifications
- IEC/EN/UL 62368-1
- EN 55032, 47 CFR FCC Part 15
- Active PFC Meets EN 61000-3-2
- IEC/EN 60335-1
Specifications
- 12V to 54V output voltage ranges
- Output current ranges
- With fan: 7.4A to 33.33A
- Without fan: 5.19A to 26.67A
- ±1% voltage accuracy
- 120mV to 300mV ripple noise
- 92%-94% typical efficiency
- 5V 1A standby output voltage rail
- 12V .5A fan output voltage rail
Yayınlandı: 2022-09-26
| Güncellenmiş: 2025-12-15