Cincon CHB100-110S 100W DC-DC Converters

Cincon CHB100-110S 100W DC-DC Converters feature low no-load input power, regulated outputs, 100W isolated output, and efficiency to 89%. These units come in an industrial-standard half-brick size with a 3:1 input range and remote on/off. Cincon CHB100-110S 100W DC-DC Converters include a variety of protections and meet UL60950-1 and EN50155 requirements. The CHB100-110S series is ideally suited for railway applications, including rolling stock, rail cars, and trains.

Features

  • Ideal for railway applications
  • Industrial-standard half-brick size
  • 100W isolated output
  • Efficiency to 89%
  • Low no-load input power
  • 3:1 input range
  • Regulated outputs
  • Remote On/Off
  • Overtemperature, overvoltage, and overcurrent protection
  • Continuous short-circuit protection
  • Meets EN50155 with external circuits
  • Shock and vibration meet EN50155 (EN61373)
  • Fire and smoke meet EN45545-2
  • Meets UL60950-1
  • LVD approval
  • -40°C to +100°C operating temperature range
Yayınlandı: 2017-11-30 | Güncellenmiş: 2022-03-11