Cincon CHB100W 33-100W DC/DC Converters with Heatsink
Cincon CHB100W 33-100W DC/DC Converters with Heatsink are half-brick package DC-DC converters that feature a 33W to 100W isolated output and 4:1 wide input range. The CHB100W series offers chassis mount or DIN rail mount, continuous short circuit protection, and regulated outputs.Features
- Chassis or DIN rail mount
- Input over voltage protection
- Regulated outputs
- Continuous short circuit protection
- CE mark meets 2004/108/EEC
- Safety meets UL60950-1, EN60950-1, and IEC60950-1
Specifications
- 33W to 100W isolated voltages
- 4:1 wide input range
Yayınlandı: 2016-01-28
| Güncellenmiş: 2022-03-11