Cincon CHB300W-110S DC-DC Converters
Cincon CHB300W-110S DC-DC Converters feature a 300W isolated output and up to 90.5% efficiency. These converters offer a 4:1 input range, low no-load power consumption, regulated outputs, and fixed switching frequency. Protections include overtemperature, overvoltage / overcurrent, and continuous short circuit. Cincon CHB300W-110S DC-DC Converters have a built-in EMI filter and remote on/off. The modules are baseplate cooled and meet a variety of safety approvals.Features
- 300W isolated output
- Efficiency to 90.5%
- Low no-load power consumption
- Fixed switching frequency
- 4:1 input range
- Regulated outputs
- Remote on/off
- Built-in EMI filter
- Baseplate cooled
Specifications
- Overtemperature, overvoltage / overcurrent, and continuous short-circuit protection
- Shock and vibration meet EN 50155 (EN 61373)
- Safety meets UL 60950-1, EN 60950-1, and IEC 60950-1
- UL 60950-1 2nd (basic insulation) approval for DC modules
- Meets EN 50155:2007 for EMC, environmental and characteristic
- Fire and smoke meet EN 45545-2
Yayınlandı: 2018-08-06
| Güncellenmiş: 2022-12-09