Cincon CHB50 Single-Output Half-Brick DC-DC Converters

Cincon CHB50 Single-Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, a 2:1 input range, and efficiency of up to 89%. The CHB50 converters offer continuous short-circuit protection in a five-sided aluminum case. Other features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB50 Single-Output Half-Brick DC-DC Converters have dimensions of 2.28" x 2.40" x 0.50".

Features

  • Regulated outputs
  • Continuous short-circuit protection
  • Five-sided metal case
  • Industry-standard half-brick size
  • CE mark meets 2006/95/EC, 93/68/EEC, and 89/336/EEC
  • Safety meets UL 60950-1, EN 60950-1, and IEC 60950-1
  • UL 60950-1 approval

Specifications

  • 33W to 50W isolated output
  • Efficiency up to 89%
  • Switching frequency
    • 12Vin and 24Vin: 400KHz typ.
    • 48Vin: 300KHz typ.
  • 2:1 input range
  • Input voltage range
    • 12V: 9V to 18V
    • 24V: 18V to 36V
    • 48V: 36V to 75V
  • Input surge voltage
    • 12V: 25VDC max.
    • 24V: 50VDC max.
    • 48V: 100VDC max.
  • -40°C to +100°C operating temperature range
  • 2.28" x 2.40" x 0.50" dimensions (57.9mm x 61.0mm x 12.7mm)
Yayınlandı: 2019-04-10 | Güncellenmiş: 2023-07-28