Cincon CQB150-300S 150W 2:1 Input DC-DC Converters
Cincon CQB150-300S 150W 2:1 Input DC-DC Converters provide high efficiency of up to 89%, fixed switching frequency, and regulated outputs. Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and continuous short-circuit (CVP). These chassis-mount converters also offer remote on / off, low no-load power consumption, and a baseplate and case option. Cincon CQB150-300S DC-DC converters are designed for common applications of 300V nominal voltage and are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.Features
- 150W isolated output
- Efficiency to 89%
- Fixed switching frequency
- Low no-load power consumption
- OVP, OCP, OTP, and continuous CVP
- Regulated outputs
- Remote on / off
- Quarter-brick size meets industrial standard
- CE Mark meets 2014 / 30 / EU
- UL 60950-1 2nd (reinforced insulation) approval
Applications
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial
Specifications
- 180VDC to 425VDC input voltage range
- 5VDC to 48VDC output voltage range
- 3.2A to 30A maximum output current range
- 10mA no-load input current
- 560mA to 580mA full load input current range
Yayınlandı: 2019-06-06
| Güncellenmiş: 2023-08-04