Cincon CQB75W8 CMFC(D) 8:1 Input Isolated DC-DC Converter

Cincon CQB75W8 CMFC(D) 8:1 Input Isolated DC-DC Converters offer a 75W output power rating, 12VDC to 48VDC output voltage range, and up to 90% efficiency. These converters provide low no-load power consumption, comply with EN50155, EN45545, and EN50121-3-2 standards, and are an ideal solution for energy-critical systems. CQB75W8 CMFC(D) converters are fully protected against input UVLO (under voltage lockout), output over-current, output over-voltage, overtemperature, and continuous short-circuit conditions. Cincon CQB75W8 CMFC(D) 8:1 Input Isolated DC-DC Converters are designed for common railway applications of 24V, 36V, or 48V nominal voltage, distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Features

  • 90% efficiency
  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Fully protected (OTP/OCP/OVP/UVLO)
  • 3000VAC I/O isolation
  • -40°C to +105°C operating temperature
  • UL62368-1 2nd (reinforce insulation) approval for DC modules
  • EN50155 for EMC, environmental, and characteristic
  • Shock and vibration EN50155 (EN61373) compliant
  • Fire and smoke EN45545-2 compliant
  • Safety meets IEC/EN/UL 62368-1
  • Build-in EMI filter
  • Chassis mount, baseplate cooled

Applications

  • 24V, 36V, or 48V railway applications
  • Distributed power architectures
  • Telecommunications
  • Battery operated equipment
  • Industrial
Yayınlandı: 2020-12-28 | Güncellenmiş: 2024-04-08