Cincon CQB75W8 75W 8:1 Input DC-DC Converters
Cincon CQB75W8 75W 8:1 Input DC-DC Converters offer 75W of output power at single output voltages of 12VDC, 15VDC, 24VDC, 28VDC, and 48VDC with an industry-standard quarter-brick footprint. Cincon CQB75W8 DC-DC Converters offer a wide (8:1) input voltage range of 9VDC to 75VDC (36VDC nominal) and 3000VAC reinforced isolation. The series is compliant with EN50155, EN45545, and EN50121-3-2. The high efficiency of up to 90% allows a case operating temperature range of -40°C to +105°C. Low no-load power consumption (10mA) makes these DC-DC converters ideal for energy-critical systems. The series offers negative logic and threaded insert options.Features
- Efficiency up to 90%
- Fixed switching frequency
- Regulated outputs
- Remote on/off
- Low no-load power consumption
- Fully protected
- Over temperature (OTP)
- Over current (OCP)
- Over voltage (OVP)
- Undervoltage lockout (UVLO)
- 3000VAC I/O isolation
- -40°C to +105°C operating case temperature
- Quarter brick size meets industrial standard (57.9mm x 36.8mm x 12.7mm)
- CB Test certificate IEC62368-1
- UL62368-1 2nd (Reinforce Insulation) approval
- EN50155 compliant with external circuits
- Shock and vibration EN50155 (EN61373) compliant
- Fire and smoke EN45545-2 compliant
- 5000m operating altitude
Specifications
- 75W output power
- 9VDC to 75VDC input voltage
- 12VDC to 48VDC output voltage
- Up to 6.25A maximum output current
- 8mA or 10mA no load input current
- Up to 2315mA full load input current
- Up to 14,000µF maximum capacitor load
Additional Resources
Yayınlandı: 2020-06-01
| Güncellenmiş: 2024-04-03