Cincon ECLB60W 4:1 Input DC-DC Converters
Cincon ECLB60W 60W, 4:1 DC-DC Converters are compliant with the industry-standard 1" × 2" footprint. The converters are available in a 2.05" × 1.2" x 0.4" six-sided shield metal case. The converters provide up to 60W of output power at single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC, and dual outputs voltages of ±12VDC and ±15VDC. The modules have a wide 4:1 input voltage range of 9V to 36V and 18VDC to75VDC and 1500VDC isolation. The ECLB60W devices feature a very high efficiency of up to 92% and allow an ambient operating temperature range of -40°C to +85°C (derating above +60°C with heatsink).Features
- Efficiency up to 92%
- Regulated outputs
- Fixed switching frequency
- Low input current at no load
- Input undervoltage, short-circuit, and overcurrent protection
- Remote on/off
- No tantalum capacitor inside
- Full load operation to +55°C with heat-sink
Applications
- Battery-operated equipment
- Distributed power architectures
- Telecommunications
- Industrial
Specifications
- 60W isolated output
- Input voltage ranges
- 9VDC to 36VDC
- 18VDC to 75VDC
- Input currents
- 8mA or 10mA at no-load
- 1140mA to 2747mA at full load
- ±1.5% voltage accuracy
- 2000µF to 15000µF maximum capacitor load range
- ±1% maximum voltage balance (dual)
- 30ms typical start-up time
- 260KHz typical switching frequency
- -40°C to +85°C ambient operating temperature range
- Natural convection cooling
Yayınlandı: 2017-08-16
| Güncellenmiş: 2022-11-04