Cincon ECLB75W 75W 4:1 Input DC-DC Converters
Cincon ECLB75W 75W 4:1 Input DC-DC Converters offer efficiency of up to 92.5%, regulated outputs, and low no-load power consumption. Protections include input undervoltage (UVP), overcurrent (OCP), and continuous short-circuit (CVP). The ECLB75W modules come in a six-sided shield metal case with dimensions of 2.05" x 1.2 x 0.4" and standard 2" x 1" pin-out compatible. Cincon ECLB75W 75W 4:1 Input DC-DC Converters include remote on/off.Features
- 75W isolated output
- Up to 92.5% efficiency
- Low no-load power consumption
- 2.05" x 1.2 x 0.4" six-sided shield metal case
- Standard 2" x 1" pin-out compatible
- 4:1 input range
- Regulated outputs
- Fixed switching frequency
- UVP, OCP, and continuous CVP
- Remote on/off
- No tantalum capacitor inside
- Safety meets IEC/EN/UL 62368-1
- Full load operation up to 54°C with heatsink LBT127 (M-C655) natural convection
Specifications
- 9VDC to 36VDC input voltage
- 5VDC, 12VDC, 15VDC, ±12VDC, ±15VDC, or ±24VDC output voltage
- 0 to 15A output current
- Input current
- 8mA to 18mA no load
- 1708mA to 3453mA full load
- Up to 15,000µF capacitor load maximum
External Output Trimming
Additional Resources
Yayınlandı: 2019-08-14
| Güncellenmiş: 2023-08-04