Cincon PDF700S 700W AC/DC Power Supplies with PFC
Cincon PDF700S 700W AC/DC Power Supplies with PFC feature a series of converters, including PDF700S-CMFC, PDF700S-CMFD, and PDF700S-CMFD-P. The power switching supplies provide a 700W output power, a 91.5% high efficiency, and a 12V to 56V output voltage range. The PDF700S series offers a remote on/off function and an adjustable output voltage. The PDF700S-CMFD-P power supply is specifically designed for parallel operation, which uses a voltage droop method and no share bus. The Cincon PDF700S 700W AC/DC Power Supplies with PFC are fully protected against input under-voltage lock-out (UVLO), over-current, over-voltage, over-temperature, and continuous short-circuit conditions.Features
- Universal input range
- Class I
- Remote on/off
- Built-in EMI filter
- Over-temperature protection
- Over-voltage protection
- Continuous short circuit protection
- Chassis mounting, base plate cooled
- PDF700S-CMFD-P for parallel operation
- IEC/EN/UL 62368-1 Ed. 3.0 approval safety
- CE101/CE102/RE101 compliance per MIL-STD-461F
Specifications
- 12V to 56V output voltage range
- 12.5A to 58.4A output current range
- 120mV to 560mV ripple and noise range
- ±1% voltage accuracy
- 120VDC to 370VDC input voltage range
- 100VAC to 240VAC operating voltage range
- 47Hz to 440Hz input frequency range
- 9A max input current rating
- -40°C to +95°C operating case temperature range
- -55°C to +105°C storage temperature range
- 91.5% max efficiency
Videos
Additional Resources
Yayınlandı: 2024-02-19
| Güncellenmiş: 2024-10-02