Cincon TRG30R V Series Switching Adapters

Cincon TRG30R V Series Switching Adapters feature interchangeable AC plugs and a universal 90VAC to 264VAC input voltage range. These 30W adapters offer overvoltage protection (OVP) and continuous short-circuit protection (SCP). Other features include <75mW no-load power consumption and up to 1800mm output cable length. Cincon TRG30R V Series Switching Adapters meet EN 61204-3 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI regulations.

Features

  • 90VAC to 264VAC universal input voltage range
  • Interchangeable AC plugs
  • OVP and continuous SCP
  • <75mW no-load power consumption
  • Certifications
    • EN 61204-3 Class B and CISPR/FCC Class B
    • CoC Tier 2 and DoE Level VI
  • Up to 1800mm output cable length

Derating Curve

Cincon TRG30R V Series Switching Adapters

Mechanical Drawing

Mechanical Drawing - Cincon TRG30R V Series Switching Adapters
Yayınlandı: 2019-04-03 | Güncellenmiş: 2023-08-01