C&K Aerospace MDMA Microminiature Connectors
C&K Aerospace MDMA Microminiature Connectors with removable crimp contacts are designed for space applications. The high-performance Micropin™ contact system comes with removable crimp-type contacts. These MDMA connectors are low-size, low-weight connectors with harness length flexibility. Each MDMA connector is sold with a dust cap in an individual plastic bag. C&K Aerospace MDMA Microminiature Connectors applications include space equipment (engineering model), satellite harnesses and payloads, avionics, and military.Features
- Compliant with ESA specifications
- High-performance Micropin™ contact system (“twist pin” spring male contact and tubular socket contact)
- Removable crimp-type contacts
- Harnesses length flexibility
- Non-outgassing
- Low size connectors
- Low weight
Applications
- Space equipment
- Satellite harnesses and payloads
- Avionics/military
Specifications
- High-performance Micro-miniature connectors ESA qualified for space applications
- Compliant with ESCC specifications 3401/077 connectors and 3401/078 removable crimp contacts
- Compatible with ESCC 3401/029 MDM Connectors, 3401/041 Savers, 3401/032 Accessories, and 3401/087 Backshells
- Suitable for use in space and high-performance military/aerospace applications: Board-to-board, board-to-cable, or cable-to-cable
- Removable contacts
- Twist Pin contact technology
- 9, 15, 21, 25, 31, 37, and 51 ways sizes available
- Connector 9, 15, 21, 25, 31, and 37 ways, accepted wires size:
- 1 wire insulated AWG24, AWG26, and AWG28 (external diameter at 0.97mm max)
- 1 uninsulated solid wire AWG25
- 2 wires insulated AWG28 (external diameter at 0.82mm max)
- Connector 51 ways, accepted wires size:
- 1 wire insulated AWG24, AWG26, and AWG28 (external diameter at 0.97mm max)
- 1 uninsulated solid wire AWG25
- 1.27mm (.050 inch) between 2 adjacent contacts
- 1.09mm (.043 inch) between 2 contacts rows
Accessories
Yayınlandı: 2023-06-12
| Güncellenmiş: 2023-07-06