C&K Switches KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.

Features

  • SMD mounting
  • 1.2N to 4N operating force
  • 10mA to 50mA current rating
  • 24VDC or 32VDC voltage rating
  • 200mVA or 1VA power rating
Yayınlandı: 2017-11-06 | Güncellenmiş: 2023-06-05