C&K Switches LC Small Size Precision Snap-Acting Switches

C&K Switches LC Small Size Precision Snap-Acting Switches offer a long lifecycle and a high electrical capacity in a compact package. These switches are available in a wide variety of actuator styles, operating force, and electrical ratings. C&K Switches LC Small Size Precision Snap-Acting Switches provide designers with a quick-connect solution, along with a choice of wire lead or PC mounting. The series is ideally suited for use in motorized equipment, sump pumps, and thermostatic controls.

Features

  • Compact design
  • Long life and high electrical capacity
  • Quick-connect, wire lead, or PC mounting
  • Wide variety of actuator styles

Applications

  • Motorized equipment
  • Sump pumps
  • Thermostatic controls

Dimensions

Mechanical Drawing - C&K Switches LC Small Size Precision Snap-Acting Switches
Yayınlandı: 2025-03-24 | Güncellenmiş: 2025-03-26