C&K Switches NanoT Nano-Sized Tactile Switches
C&K Switches NanoT Nano-Sized Tactile Switches are compact switches (1.65mm x 2.1mm, 0.5mm total height) with an integrated side or top actuator and laser welded film. The C&K Switches NanoT Tact Switches are IP67 sealed and offer up to 300,000 cycles. The series is ideal for hearing aids/medical applications, sports and health monitoring, the Internet of Things (IoT), and headsets.Features
- 1.65mm x 2.1mm, 0.55mm total height
- PIP or SMT technology on the edge-mount configuration, an integrated actuator
- 100gf, 160gf, and 240gf actuation force
- Lifecycle up to 300,000 cycles
- Top and side actuator available
- IP67 waterproof rating
Applications
- Hearing aids and medical applications
- Sport and health monitoring watches
- Smart home
- Sustainable power monitoring devices
- IoT
- Headsets
Specifications
- 0.1mm ±0.05mm travel
- -40°C to +85°C operating temperature range
- 15VDC / 20mA rating
- 100MΩ minimum insulation resistance
- 500mΩ maximum contact resistance
- 250VAC withstand voltage at (50/60Hz 2mA) for 1 minute
- ON/OFF 10ms maximum bounce
Videos
Yayınlandı: 2020-10-06
| Güncellenmiş: 2025-01-08