C&K Switches PTS847 SMD Side Actuated Tactile Switches
C&K PTS847 switches are 4.6mm x 2.2mm side-actuated SMT tactile switches. These normally open SPST momentary switches offer an estimated life of 200,000 cycles. C&K PTS847 switches offer a variety of configurations, including actuation force (160gf or 350gf), actuator options (hard or soft), and shielding (with or without an L-shaped shield). These tiny surface-mount switches are suitable for a variety of small electronic controls.Features
- 4.6mm x 2.2mm 2.6mm package
- 160gf and 350gf variants
- Side actuation
- SMD termination, with or without L shape shield
- Hard and soft actuator variants
- 200,000 estimated cycles
- .95mm height above PCB (edge mount)
- .15mm travel distance
Applications
- BLUETOOTH® accessories
- Black boxes
- Health devices
- Mobile headsets
- Sports watches
- Small electronic controls
Yayınlandı: 2021-05-04
| Güncellenmiş: 2024-05-15