C&K Switches KMT0 Tactile Switches

C&K Switches KMT0 Tactile Switches are designed for consumer, wearables, and medical applications. The nano-miniature SMT top actuated switches are IP68 rated sealing offers functionality under water for a minimum of 5 hours at a depth of 2 meters. The series features a 3.0mm x 2.06mm footprint, ultra low current capabilities, and a lifespan of more than 300,000 electrical and mechanical cycles. The KMT0 switches applications include smoke and CO detectors, bluetooth headsets, and hearing aids.

Features

  • 3.0mm x 2.06mm footprint
  • Smallest thickness with integrated actuator
  • Extended life cycles
  • IP68
  • Ultra low current capabilities

Applications

  • Mobile phones
  • Hearing aids
  • MP3 accessories
  • Bluetooth headsets
  • Automotive keyless entry system
  • Smoke and CO detectors
  • E-readers
  • Home automation remote controls

Specifications

  • 300,000 , 600,000 and 1,000,000 Cycles depending on model electrical life
  • >250Vrms (1mn) Dielectric strength
  • <150mΩ Contact resistance
  • -40°C to 85°C Operating temperature
  • >50MΩ Insulation resistance
  • 50mA Contact rating
  • Infrared Reflow Soldering in accordance with IEC61760-1
Yayınlandı: 2010-08-13 | Güncellenmiş: 2023-06-05