C&K Switches KMT2 Nano-Miniature SMT Top Actuated Switches

C&K Switches KMT2 Nano-Miniature SMT Top Actuated Switches feature a small footprint, high number of cycles, and a small thickness with an integrated actuator. These halogen-free devices have a ground pin option. C&K KMT2 switches are ideal for mobile phones, hearing aids, MP3 accessories, and BLUETOOTH® headsets.

Features

  • Smallest footprint
  • High number of cycles within the smallest packaging
  • Smallest thickness with integrated actuator
  • Ground pin option
  • Halogen free

Applications

  • Mobile phones
  • Hearing aids
  • MP3 accessories
  • Bluetooth headsets

Specifications

  • Momentary action function
  • 1 make contact = SPST, N.O. contact arrangement
  • Gullwing type for SMT terminals
Yayınlandı: 2010-08-13 | Güncellenmiş: 2023-06-05