C&K Switches KSC with Electrical Height Tactile Switches
C&K Switches KSC with Electrical Height Tactile Switches feature an IP67 rating, 3.5mm height, and a maximum operating temperature rating of +85°C or +125°C. These switches withstand various operating forces and are available in numerous electrical lifespans, depending on the model. KSC2 switches are designed to provide users with a positive, adaptable tactile feeling that is ideal for consumer-facing applications. C&K Switches KSC Switches are suitable for industrial electronics, consumer products, transportation, and medical applications.Features
- Electrical height for easier integration
- Soft actuator 3.5mm high
- Compatible with lead-free reflow soldering process of SMT devices
Applications
- Industrial electronics
- Consumer products
- Transportation
- Medical
Specifications
- IP67 protection rating
- ≥250Vrms dielectric strength
- ≤100mΩ contact resistance
- ≥1000MΩ insulation resistance
- 32VDC maximum voltage rating
- Temperature range
- -40°C to +85°C (silver)
- -40°C to +125°C (gold)
Dimensions (MM)
Additional Resources
Yayınlandı: 2024-06-24
| Güncellenmiş: 2024-12-16