C&K Switches FDSE Micro Mini Angled Actuated Detect Switches
C&K Switches FDSE Micro Mini Angled Actuated Detect Switches feature a miniature-in-package style with flat or bending terminations and are mounted on PCB. The modules offer 3Ω maximum contact resistance and 100MΩ minimum insulation resistance. Other features include RoHS compliance, 100VAC dielectric strength (at 1 minute), and an operating temperature range of -10°C to +60°C. C&K FDSE switches are ideal for applications requiring angled detection, primarily in the consumer electronics and medical device markets.Features
- Extremely small package size
- Angled actuation
- Flat or bending terminations
- Long travel type
- Mounted on PCB
- RoHS compliant
Applications
- Consumer electronics
- Medical devices
- Safety control devices
Specifications
- 100µA contact rating at 3VDC, 1mA at 5VDC
- 50,000 mechanical and electrical life operations
- 3Ω maximum contact resistance
- 100MΩ minimum insulation resistance, 100VDC
- 100VAC dielectric strength at 1 minute
- 35gf maximum operating force
- 3.14mm or 60° travel
- -10°C to +60°C operating temperature range
Yayınlandı: 2019-01-16
| Güncellenmiş: 2023-07-19