C&K Switches FP Sealed Ultra-Mini Pushbutton Switches

C&K Switches FP Sealed Ultra-Miniature Pushbutton Switches are available in vertical and right-angle mounts with optional caps. The right-angle switches measure 5.6mm x 7mm, with a board height of only 5mm while the vertical switch is 4.5mm x 7mm, with a board height of only 5.6mm. These switches are sealed against soldering and cleaning processes and have an extended operating life of 50,000 cycles. C&K FP switches feature a contact rating of 0.4VA max (28VDC or VAC). Typical applications include networking equipment, modems, reset functions, and instrumentation.

Features

  • Vertical and right-angle mounts
  • Extended operating life of 50,000 cycles
  • Optional caps
  • Sealed against soldering and cleaning processes
  • RoHS compliant

Applications

  • Networking equipment
  • Modems
  • Reset functions
  • Instrumentation
View Results ( 13 ) Page
Parça Numarası Veri Sayfası Açıklama Kontak Formu
FP21SPA1B1TP00 FP21SPA1B1TP00 Veri Sayfası Buton Anahtarları SWITCH PUSHBUTTON DPST
FP11SPA1B1TP01 FP11SPA1B1TP01 Veri Sayfası Buton Anahtarları RIGHT ANGLE MOUNTING W/WHITE CAP SPST
FP11SPA1B1TP02 FP11SPA1B1TP02 Veri Sayfası Buton Anahtarları RIGHT ANGLE MOUNTING W/BLACK CAP SPST
FP11SPA1B1TP03 FP11SPA1B1TP03 Veri Sayfası Buton Anahtarları RIGHT ANGLE MOUNTING W/ RED CAP SPST
FP11SPC1B1TP00 FP11SPC1B1TP00 Veri Sayfası Buton Anahtarları UPRIGHT MOUNTING NO CAP SPST
FP11SPC1B1TP03 FP11SPC1B1TP03 Veri Sayfası Buton Anahtarları UPRIGHT MOUNTING W/ RED CAP SPST
FP12SPA1B1TP00 FP12SPA1B1TP00 Veri Sayfası Buton Anahtarları SWITCH PUSHBUTTON SPDT
FP12SPC1B1TP00 FP12SPC1B1TP00 Veri Sayfası Buton Anahtarları FP12SPC1B1TP00 SPDT
FP21SPC1B1TP00 FP21SPC1B1TP00 Veri Sayfası Buton Anahtarları SWITCH PUSHBUTTON DPST
FP22SPC1B1TP00 FP22SPC1B1TP00 Veri Sayfası Buton Anahtarları FP22SPC1B1TP00 DPDT
Yayınlandı: 2010-06-09 | Güncellenmiş: 2022-03-11