C&K Switches RTE Low-Profile Rotary DIP Switches
C&K Switches RTE Low-Profile Rotary DIP Switches are miniature SMT/SMD switches with 16 positions, hexadecimal coding, and a robust stainless steel cover. The RTE components have a standard plate (without ESD protection), a flush screwdriver slot actuator, gold contacts, and matte-tin terminal material. The series includes through-hole or surface mount options and vertical, right-angle, or reverse options. C&K RTE switches are RoHS compliant and ideal for timers, automation components, computers and peripherals, alarms, access control, and instrumentation.Features
- Thru-hole and surface mount models
- Miniature size with robust metal cover in black or silver nickel finish
- 4, 10, & 16 positions
- Large choice of codings
- Vertical, right angle or reverse versions
- RoHS compliant
Applications
- Computer and peripherals
- Alarms, access control, smoke detectors, lighting, and home protection
- Timers and automation components
- Instrumentation
Specifications
- 20,000 indexations mechanical life
- 100mΩ maximum initial, 150mΩ after life contact resistance
- 1010Ω minimum initial insulation resistance
- 300Vrms 1mn dielectric strength
- -25°C to +85°C operating temperature range
Yayınlandı: 2010-08-02
| Güncellenmiş: 2025-07-23