CML Micro CMX7364 Multi-Mode Wireless Data Modem
CML Micro CMX7364 Multi-Mode Wireless Data Modem is a flexible, high-performance modem with a high level of integration. It is reconfigurable and supports M-FSK, M-QAM, and GMSK modulation standards. The CMX7364 modem features adaptive coded modulation, raw or formatted data options, and RF channels up to 50kHz. It employs integrated RF calibration algorithms for receiver and transmitter management. Typical applications include licensed wireless data modems, SCADA modems, and real-time kinematics modems.Features
- High-performance wireless data modem
- High-level of integration
- RF ADCs and DACs, as well as additional low-power data converters
- Multiple modulation standards M-FSK, M-QAM, and GMSK
- Power management
- Integrated core LDO
- Automatic clock gating
- Adaptive coded modulation
- Raw or formatted data options
- Supports for RF channels up to 50kHz
- Highly integrated solutions include RF interface data converters
- Integrated RF calibration algorithms for receiver and transmitter management
Applications
- Licensed wireless data modems modems
- VHF/UHF modems
- Telemetry
- Supervisory Control And Data Acquisition (SCADA)
- Real-Time Kinematic (RTK)
- Satellite modems
- Custom ISM radios
Block Diagram
Yayınlandı: 2020-03-11
| Güncellenmiş: 2024-05-13