CML Micro CMX90G301 Positive Gain-Slope Amplifiers

CML Micro CMX90G301 Positive Gain-Slope Amplifiers operate in the 1.4GHz to 7.1GHz frequency range for various wireless applications. The CMX90G301 low-power 50Ω cascadable MMIC gain block offers a positive gain slope of +1dB across the band. This eliminates the requirement for equalization and compensates for increasing system losses with frequency.

The highly integrated CML CMX90G301 positive gain-slope amplifiers minimize component count and board area resulting in an easy-to-use device. The RF ports are matched on-chip to 50Ω with DC blocking capacitors on the CMX90G301. Furthermore, an active bias circuit permits the device to operate over a wide supply voltage of 2.7V to 5V with a typical current of 22mA. The amps utilize a GaAs pHEMT to provide a combination of low DC power, low noise, and high gain.

The CMX90G302 is available for applications that require more gain-slope compensation.

Features

  • Wide frequency range 1.4GHz to 7.1GHz
  • Positive gain-slope +1dB
  • Small signal gain 14.8dB to 16.0dB
  • Single positive DC supply 2.7V to 5V
  • Low noise figure 2dB
  • Input and output matched to 50Ω
  • Output P1dB +11.5dBm @3.5GHz
  • 1.8V logic compatible enable
  • 105°C operating temperature

Applications

  • Tx and Rx systems
  • 4G / 5G wireless infrastructure
  • TDD and FDD
  • IF amplifier
  • License-free bands
  • General purpose gain block
  • Eliminate passive equalizer

Block Diagram

Block Diagram - CML Micro CMX90G301 Positive Gain-Slope Amplifiers
Yayınlandı: 2022-09-26 | Güncellenmiş: 2023-07-28