CML Micro EV90A004 Evaluation Board
CML Micro EV90A004 Evaluation Board is configured to evaluate the operation of the CMX90A004. The CMX90A004 is a two-stage, fully matched MMIC PA delivering +32.5dBm of saturated power for use in the 860MHz to 960MHz frequency range, applicable to license-free bands. The EV90A004 Evaluation Board comes with the CMX90A004 installed and is ideal for wireless applications.Features
- Frequency range 860MHz to 960MHz
- Supply voltage 2.7V to 4.5V
- Output power 32.5dBm @ 3.6V
- Input and output matched to 50Ω
- Small signal gain 30dB
- High PAE of 49%
- Shut-down and output power control
Applications
- Automatic meter readers (AMR)
- Smart meters
- Wireless modules
- UHF RFID readers
- Final stage PA
- Internet of Things (IoT)
- 868MHz / 915MHz ISM
- Li-Ion battery powered systems
Schematic
Yayınlandı: 2021-05-06
| Güncellenmiş: 2023-07-28