CML Micro CMX7164 Multi Mode Wireless Data Modems

CML Micro CMX7164 Multi-Mode Wireless Data Modems are half-duplex devices supporting 4/16/32/64 QAM, 2/4/8/16 FSK, GMSK/GFSK, and V.23 modes in multiple channel spacings under host control. The CMX7164 includes an integrated analog interface that supports direct connection to zero IF I/Q radio transceivers with few external components; no external codecs are required. The C-BUS/SPI master interface expands host C-BUS/SPI ports to control external devices. The CMX7164 utilizes FirmASIC® component technology. A Function Image™ data file configures on-chip sub-systems and defines the device’s function and feature set.

Features

  • Half-duplex modem supports multiple modulations and channel spacings
  • 7164FI-1.x
    • GMSK/GFSK with BT=0.5, 0.3, 0.27 or 25
    • Over-air compatible with FX/MX909B and CMX7143FI-1.x
    • 2x frame sync detectors
    • Automatic frame sync detect
    • Rx carrier frequency correction
    • Receive signal quality measurement
  • 7164FI-2.x
    • 2/4/8/16-FSK up to 10k symbols/s in 25kHz e.g. 40kbps for 16-FSK
    • Compatible FEC for CMX7143 and FX/MX919B 4-FSK (not 2-FSK)
    • Over-air compatibility with CMX969 for RD-LAP Tx/Rx
    • 2x frame sync detectors
    • Automatic frame sync detect
    • Rx carrier frequency correction
    • Receive signal quality measurement
  • 7164FI-4.x
    • 4/16/32/64 QAM up to 96kbps in 25kHz
    • Adaptive Coded Modulation (ACM) features allow over-the-air commands and on-the-fly changes to modulation rates
    • Different rates, robust FEC choices
    • Channel estimation and equalization
    • 2x frame sync detectors
    • Automatic frame sync detect
    • Rx carrier frequency and phase correction
    • Receive signal quality measurement
  • 7164FI-6.x
    • 23x modulations
    • 2x frame sync detectors
    • Automatic frame sync detect
    • Rx carrier frequency correction
    • Receive signal quality measurement
  • High-performance I/Q radio analog interface
    • Tx and Rx: Direct connect to zero IF transceiver
    • Simple external RC filters
    • Digital IF filter reconfigures for multiple RF channel spacings (Rx)
    • Deviation control without manual trim (Tx)
    • I/Q trims
  • C-BUS host serial interface
    • SPI-like with register addressing
    • Read/Write 128-byte FIFOs and data buffers streamline transfers and relax host service latency
  • Auxiliary functions
    • 4x 10-bit DACs
    • Autonomous RAMDAC sequencer
    • Automatic support for DC calibration of CMX998
    • 4x 10-bit ADCs
    • ADC averaging and trip on high/low ‘watch’ modes
    • 4x GPIO
    • Sequence GPIO on Tx or Rx trigger
    • Start Tx on digital trigger input
  • Master C-BUS/SPI serial interface
    • For external slave devices e.g. RF transceiver and synthesizer
    • Pass-through mode expands host C-BUS/SPI capacity
  • 2x synthesised clock generators
  • Low power 3.3V operation with Powersave functions
  • Small 64-pin VQFN and LQFP packages

Applications

  • High-performance narrowband data radio
    • Telemetry/SCADA/data modems
    • 25kHz to 25kHz RF channel spacing
    • Compatible worldwide e.g. ETSI, FCC, ARIB,
    • FCC Part 90 per spectral efficiency requirements
  • Digital Software Defined Radio (SDR)
  • High-speed wireless data
  • Mobile data over fading channels
  • V.23 compatibility for interoperability with legacy equipment in the field

Specifications

  • 3MHz to 12.288MHz frequency range
  • Maximum total power dissipation at +25°
    • 1690mW for 64-pin LQFP package
    • 3500mW for 64-pin VQFN package
  • Input impedance
    • 10kΩ to 140kΩ enabled
    • 200kΩ typical muted/power saved
  • 50kΩ typical output impedance
  • 20pF input capacitance
  • Typical supply current ranges
    • 1µA operating
    • 1.4mA to 34.1mA in Rx Mode
    • 1.3mA to 11.1mA in Tx Mode
  • -40°C to +85°C operating temperature range

Videos

Function

CML Micro CMX7164 Multi Mode Wireless Data Modems
Yayınlandı: 2019-11-19 | Güncellenmiş: 2023-08-04