ams OSRAM CMV2000 Evaluation Kit

ams OSRAM CMV2000 Evaluation Kit is designed to test and verify the operation and image quality of CMV2000 image sensors. CMV2000 Evaluation Kit lets the user evaluate all aspects of the CMV2000 with full access to the sensor registers. The ams OSRAM kit offers single or multiple images grabbing capability and enables saving in multiple formats. This evaluation system does not support on-board color processing.

Features

  • Designed to test and verify the operation and image quality of CMV2000 image sensors
  • Full access to the sensor registers
  • Single or multiple image grabbing and saving in multiple formats
  • Does not support color processing
Yayınlandı: 2016-02-23 | Güncellenmiş: 2022-03-11