Coilcraft 0403 (1008) Chip Inductors

Coilcraft 0403 (1008) Chip Inductors feature high Q factors, up to 96 at 1.7GHz, and current handling up to 2.2Arms. They offer 11 inductance values from 1.9nH to 18nH. The 0403 series provides intermediate L values not found in other series. Coilcraft 0403 (1008) Chip Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) and have silver-palladium-platinum-glass frit terminations.

Features

  • 11 inductance values from 1.9nH to 18nH
  • Provides intermediate inductance values not available in other series
  • Very high Q, up to 96 at 1.7GHz
  • AEC-Q200 Grade 1 (-40°C to +125°C)
  • Current handling up to 2.2Arms
  • Silver-palladium-platinum-glass frit terminations
  • Samples of all values are available in Coilcraft Designer's Kit C371
Yayınlandı: 2013-01-29 | Güncellenmiş: 2022-03-11