Coilcraft 0603 Ceramic Chip Inductors
Coilcraft 0603 Ceramic Chip Inductors feature inductance values from 1nH to 390nH with exceptionally high Q of up to 95 at 1.7GHz. These devices have high self-resonant frequency (SRF) values and low DC resistance (DCR). Coilcraft 0603 Ceramic Chip Inductors are halogen free and RoHS and REACH compliant. The 0603CS series is also AEC-Q200 Grade 1 (-40°C to +125°C).Features
- 1nH to 390nH inductance values
- Exceptionally high Q of up to 95 at 1.7GHz
- High SRF
- Low DCR
- Halogen free
- RoHS and REACH compliant
- AEC-Q200 Grade 1 (-40°C to +125°C) (0603CS series)
Additional Resources
Yayınlandı: 2019-06-25
| Güncellenmiş: 2023-08-18