Coilcraft 0603 Ferrite Chip Inductors
Coilcraft 0603 Ferrite Chip Inductors offer higher inductance values than other 0603 inductors and ferrite construction for higher current carrying capacity. The series features inductance values from 47nH to 22µH with 2% and 5% tolerance and an ambient temperature range of -40°C to +85°C with Irms current. Coilcraft 0603 Ferrite Chip Inductors are halogen free, AEC-Q200 Grade 3 qualified, and RoHS compliant.Features
- AEC-Q200 Grade 3 (-40°C to +85°C)
- Higher inductance values than other 0603 inductors
- Ferrite construction for higher current carrying capacity
- Inductance values from 47nH to 22µH
- -40°C to +85°C ambient temperature range with Irms current
- Samples of all 5% values available in Coilcraft Designer's Kit C347
- Halogen free
- RoHS compliant
Typical L vs. Frequency
Typical Q vs. Frequency
Additional Resources
Yayınlandı: 2019-06-25
| Güncellenmiş: 2023-08-18