Coilcraft 0805CS Automotive Wirewound Ceramic Inductors
Coilcraft 0805CS Automotive Wirewound Ceramic Inductors provide exceptionally high Q compared to non-wirewound inductors, especially at high frequencies. The unshielded components feature a ceramic construction for the highest possible self-resonance (as high as 12.2GHz). The Coilcraft 0805CS Wirewound Ceramic Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) qualified.Features
- Inductance values from 2.8nH to 820nH (1%, 2%, and 5% tolerances)
- Exceptionally high Q compared to non-wirewound inductors, especially at high frequencies
- AEC-Q200 Grade 1 (-40°C to +125°C)
- Ceramic construction for the highest possible self-resonance (as high as 12.2GHz)
- Excellent current carrying capacity for a 0805 form factor
- Defense Supply Center CID A-A-59700
- RoHS compliant
- +260°C compatible
- Silver-palladium-platinum-glass frit terminations
- COTS Plus tin-silver-copper and tin-lead terminations available
- Moisture Sensitivity Level (MSL) 1
- Halogen-free and REACH compliant
Specifications
- 2.8nH to 10,000nH inductance range from 7.9MHz to 100MHz
- 1%, 2%, and 5% tolerance options
- 20 to 80 Q minimum range from 10MHz to 1500MHz
- 60MHz to 12,200MHz typical SRF range
- 0.06Ω to 12Ω maximum DCR range
- 70mA to 800mA IRMS range
- -40°C to +125°C ambient temperature range
- +100ppm/°C to +250ppm/°C temperature coefficient of inductance (TCL) range
- Ceramic core material
Yayınlandı: 2018-06-14
| Güncellenmiş: 2023-02-02