Coilcraft Flyback/Forward Transformers for PoE
Coilcraft Flyback or Forward Transformers for Power over Ethernet (PoE) are transformers that offer dual outputs, which are configurable as one single higher power output. These transformers operate with a 9V to 57V input range (POE21, 22, 24, 33, 35, and 38). The flyback or forward transformers also operate with 33V to 57V input voltage range (POE23, 30, 36, 53, 70, and 72). Coilcraft Flyback or Forward Transformers are suitable for PoE applications up to 72W.Features
- Operates with 9V to 57V input voltage range (for POE21, 22, 24, 33, 35, and 38)
- Operates with 33V to 57V input voltage range (POE23, 30, 36, 53, 70, and 72)
- 1-minute isolation (hipot):
- 1500Vrms from primary and auxiliary to each secondary
- 500Vrms from primary to auxiliary
- 500Vrms between the two secondary
- Dual outputs can be configured as single higher power output
- Suitable for PoE applications up to 72W
- Ferrite core material
- Moisture Sensitivity Level (MSL) 1
- 7.1g to 7.9g weight
- -40°C to +125°C ambient temperature range
Videos
Mechanical Drawing
Additional Resources
Yayınlandı: 2019-09-09
| Güncellenmiş: 2023-08-09