Coilcraft HA4158-EL Dual Inductor
Coilcraft HA4158-EL Dual Inductor is designed for low distortion and high sound quality. This inductor is identical in form, fit, function, and performance. The HA4158-EL dual inductor comes in a surface-mount, shielded package containing both coils. This inductor offers very low magnetic coupling, low distortion, and high sound quality. The HA4158-EL dual inductor is AEC-Q200 grade 1 (-40°C to +125°C) qualified and RoHS compliant. This inductor is suitable for use in class-D output filters.Features
- Dual inductors for use in class-D output filters
- A single shielded package contains both coils
- Very low magnetic coupling
- AEC-Q200 grade 1 qualified
- Ferrite core
- Surface mount
- Available in COTS Plus tin-silver-copper and tin-lead terminations
- Designed for low distortion and high sound quality
- Moisture Sensitivity Level (MSL) 1
- RoHS and REACH compliant
Specifications
- 10.0μ ±10% inductance
- 0.013Ω maximum DCR
- 21.5MHz typical SRF
- 48W maximum power at 2Ω load, 68W at 4Ω load
- -40°C to +125°C ambient temperature range
Characteristics
Yayınlandı: 2018-10-17
| Güncellenmiş: 2022-09-23