Coilcraft High Power Flyback Transformers for PoE

Coilcraft High Power Flyback Transformers for Power over Ethernet (PoE) are developed for flyback PoE DC/DC PD power converters up to 51W. These transformers are designed to meet IEEE 802.3bt standards and operate at a 250kHz frequency with a 36V to 57V input voltage range. The series offers 1500Vrms, 1-minute isolation (hipot) between primary and auxiliary to secondary. Coilcraft High Power Flyback Transformers are an ideal solution for high-power PoE applications that include smart buildings and IoT.

Features

  • Developed for flyback DC/DC PoE PD power converters up to 51W
  • Designed to meet IEEE 802.3abt standard
  • Operates at 250kHz switching frequency with 36V to 57V input voltage range
  • 1500Vrms, 1-minute isolation (hipot) between primary and auxiliary and auxiliary to secondary
  • Ferrite core material
  • 6.5g to 8g weight
  • -40°C to +165°C ambient temperature range

Schematic Diagram

Schematic - Coilcraft High Power Flyback Transformers for PoE

Mechanical Drawing

Mechanical Drawing - Coilcraft High Power Flyback Transformers for PoE
Yayınlandı: 2019-09-09 | Güncellenmiş: 2023-08-09