Coilcraft Low-Resistance Ferrite Chip Inductors

Coilcraft Low-Resistance Ferrite Chip Inductors range in inductance from 15nH to 1mH and offer high current handling. The inductors are developed for ground-to-ground isolation, use in cellular applications like filter elements in bandstop and low-pass filters, and as a one-pole filter or RF choke. These chip inductors are ideal for mobile and infrastructure equipment.

Features

  • High inductance values
  • Ferrite construction for high current handling
  • Inductance values from 15nH to 1mH
  • Equally effective onboard or modular
  • AEC-Q200 qualified options
  • Moisture Sensitivity Level (MSL) 1
  • Halogen free, RoHS and REACH compliant

Applications

  • Mobile equipment
  • Infrastructure equipment
  • For ground-to-ground isolation
  • Cellular
    • Filter element in bandstop/low-pass filters
    • One-pole filter/RF choke in cellular bands

Specifications

  • 20nH to 3300nH inductance range
  • ±2% and ±5% inductance tolerance options
  • 12 to 48 minimum Q value
  • 1.9MHz to 3.5GHz typical self-resonant frequency range
  • 23mΩ to 44Ω maximum DCR range
  • 50mA to 2.1A maximum DC current range
  • -40°C to +85°C or +125°C ambient temperature ranges
Yayınlandı: 2018-10-09 | Güncellenmiş: 2023-02-02