Coilcraft LPS Shielded Power Inductors
Coilcraft LPS Shielded Power Inductors feature a magnetically shielded design that virtually eliminates EMI while simplifying board layouts. The LPS series delivers high saturation current ratings, allowing designers to use a smaller inductor to handle the same amount of current. Other features include a low profile, small footprint, high inductance values, and rugged construction to withstand 1500G of deceleration. Coilcraft LPS Shielded Power Inductors offer matte tin over nickel over silver terminations and are RoHS compliant and halogen free. Suitable applications include mobile devices and EL and LED backlight drivers.Features
- Magnetically shielded design virtually eliminates EMI and simplifies board layouts
- Higher saturation current ratings - use a smaller inductor to handle the same amount of current
- Low profile and small footprint
- High inductance values
- Rugged construction withstands 1500G of deceleration in hundreds of drop tests
Applications
- Mobile devices
- EL and LED backlight drivers
Yayınlandı: 2013-07-29
| Güncellenmiş: 2025-02-25