- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Coilcraft
- MSS Magnetically Shielded Power Inductors - Coilcraft
Coilcraft MSS Magnetically Shielded Power Inductors
Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.Features
- Ideal for high-temp applications requiring low DCR and excellent current handling in a compact package
- Offered in various package sizes with saturation current ratings to 30.6A
- Standard parts qualified to AEC-Q200 Grade 3 (-40°C to 85°C)
- AEC-Q200 Grade 1 (-40°C to 125°C) models also available
- Low DC resistance for greater efficiency
- Very high reliability
- RoHS compliant
- Maximum reflow temperature of 260°C
Featured MSS Series
Coilcraft MSS1038T High-Temperature Shielded Power Inductors
AEC-Q200 Grade 3 magnetically shielded inductors with up to 10.6A saturation current rating.
Coilcraft MSS1048 Magnetically Shielded Power Inductors
Compact size, 10mm x 10.2mm footprint & 4.8mm height, very low DCR, excellent current handling.
Coilcraft MSS1048T High-Temperature Shielded Power Inductors
AEC-Q200 Grade 1 qualified and designed for high ambient temperatures up to 165°C.
Coilcraft MSS1210 Shielded Power Inductors
27 inductance values from 10µH to 10mH in a 12.3mm x 12.3mm footprint with 10mm height.
Coilcraft MSS1246 Shielded Power Inductors
Low DC resistance for greater efficiency, current handling up to 8A, low-loss ferrite drum core.
Coilcraft MSS1246T High-Temperature Shielded Power Inductors
For high ambient temperatures, AEC-Q200 Grade 1 qualified with -40°C to +125°C temperature range.
Coilcraft MSS1583 Shielded Power Inductors
Offers 16 inductance values from 10µH to 1mH in a 14.8mm x 14.8mm footprint with 8.6mm height.
Coilcraft MSS1260T High Temperature Power Inductors
Specially designed for high ambient temperatures up to 125°C, 1µH to 1mH inductance range.
Coilcraft MSS4020 Shielded Power Inductors
Compact package with 2mm height & 4mm × 4mm footprint, offers low DCR & excellent current handling.
Coilcraft MSS5121 Shielded Power Inductors
Low DCR, excellent current handling, 2.2µH to 390µH inductance range, cost-effective series.
Coilcraft MSS5131 Shielded Power Inductors
Offers a compact 5.1mm x 5.1mm footprint & 3.1mm height, low DC resistance for greater efficiency.
Coilcraft MSS6122 Shielded Power Inductors
Small footprint - 6.1mm x 6.1mm with a height of 2.2mm, current rating of up to 2.3A.
Coilcraft MSS6132 Shielded SMD Power Inductors
Small footprint, low DCR, current rating of up to 2.6A, & rated AEC-Q200 Grade 3 (-40°C to +85°C).
Coilcraft MSS7331 Shielded Power Inductors
Compact package with 7mm × 7mm footprint and 3.1mm height, low DCR, excellent current handling.
Coilcraft MSS7341T Shielded Power Inductors
Designed for high ambient temperatures up to 125°C, AEC-Q200 Grade 1, -40°C to +125°C temp range.
Coilcraft MSS7348 Fixed Inductors
Magnetically shielded, DCR as low as 0.015Ω for greater efficiency, up to 5.7A saturation current.
Related Products
Coilcraft AEC-Q200 Qualified Products
Designed to withstand extreme temperatures, suitable for use in harsh automotive environments.
Coilcraft Power Magnetics
Power inductors, current sensors, and planar transformers designed for high efficiency performance.
- Coilcraft