Coilcraft PFD2015 Coupled Chip Inductors
Coilcraft PFD2015 Coupled Chip Inductors offer flexibility and can be used as low-power isolation transformers in SEPIC applications, or as common mode chokes. A wide range of inductance values from 1µH to 10µH means a large selection of bandwidths, all with low insertion loss. These miniature 1:1 coupled power inductors are magnetically shielded and feature a compact footprint of 2.2mm x 1.45mm with a height of 1.5mm. Coilcraft PFD2015 Coupled Chip Inductors are highly suitable for flyback, multi-output buck, SEPIC, Zeta, and other applications.Features
- Miniature 1:1 coupled power inductors
- Can be used as low-power isolation transformers in SEPIC applications, or as common mode chokes
- Excellent as low-power isolation transformers
- 1µH to 10µH inductance values
- Large selection of bandwidths, all with low insertion loss
- Magnetically shielded
- Compact footprint of 2.2mm x 1.45mm with a height of 1.5mm
- Halogen free
- RoHS and REACH compliant
Applications
- Flyback
- Multi-output buck
- SEPIC
- Zeta
Yayınlandı: 2014-07-08
| Güncellenmiş: 2022-03-11