Coilcraft PoE300F Flyback Transformers
Coilcraft PoE300F Flyback Transformers are designed to meet the 30W PoE IEEE 802.3at-2009 standard. These transformers feature a ferrite core material and operate at a 250kHz frequency range and 36V to 72V input voltage range. Coilcraft PoE300F transformers provide 1500Vrms 1-minute isolation primary to secondary and 500Vrms primary to auxiliary.Features
- Designed to meet 30W PoE IEEE 802.3at-20009 standard
- Operates at 250kHz frequency
- 36V to 72V input voltage range
- 1500Vrms 1-minute isolation primary to secondary and 500Vrms primary to auxiliary
- Ferrite core material
- Moisture sensitivity level (MSL) 1
- 11.9g weight
- -40°C to +125°C ambient temperature range
Schematic Diagram
Mechanical Drawing
Yayınlandı: 2019-09-09
| Güncellenmiş: 2023-08-08