Coilcraft PoExxF Flyback Transformers

Coilcraft PoExxF Flyback Transformers are designed to operate with a 36V to 72V input voltage range at 250kHz frequency. These transformers feature a ferrite core material and 1500Vrms 1-minute isolation primary and bias to secondary. Coilcraft PoExxF transformers are ideally suited for 6W (PoE60F0) and 13W (PoE13F0) Power over Ethernet (PoE) applications.

Features

  • Operates with 36V to 72V input voltage range
  • 1500Vrms 1-minute isolation primary and bias to secondary
  • For 6W (PoE60F0) and 13W (PoE13F0) PoE applications
  • Ferrite core material
  • Moisture sensitivity level (MSL) 1
  • 5g to 5.6g weight
  • -40°C to +125°C ambient operating temperature range

Schematic Diagram

Schematic - Coilcraft PoExxF Flyback Transformers

Mechanical Drawing

Mechanical Drawing - Coilcraft PoExxF Flyback Transformers
Yayınlandı: 2019-09-09 | Güncellenmiş: 2023-08-08